Diode 75 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSW4448-G

DigiKey Part Number
641-2069-2-ND - Tape & Reel (TR)
641-2069-1-ND - Cut Tape (CT)
641-2069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSW4448-G
Description
DIODE STANDARD 75V 500MA SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 75 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,407
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.44700¥14.47
100¥0.90310¥90.31
500¥0.66424¥332.12
1,000¥0.58667¥586.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48776¥1,463.28
6,000¥0.43784¥2,627.04
9,000¥0.41237¥3,711.33
15,000¥0.38372¥5,755.80
21,000¥0.36675¥7,701.75
30,000¥0.35025¥10,507.50
Manufacturers Standard Package