Diode 100 V 250mA Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBD914E6327HTSA1

DigiKey Part Number
SMBD914E6327HTSA1TR-ND - Tape & Reel (TR)
SMBD914E6327HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBD914E6327HTSA1
Description
DIODE STD 100V 250MA PGSOT23
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
SMBD914E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Last Time Buy
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
PG-SOT23
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMMBD914LT1Gonsemi1,883SMMBD914LT1GOSCT-ND¥1.08000Direct
BAS16,215Nexperia USA Inc.01727-2887-1-ND¥0.91000Similar
BAS16,235Nexperia USA Inc.591727-6172-1-ND¥0.91000Similar
MMBD914-7-FDiodes Incorporated1,713MMBD914-FDICT-ND¥1.32000Similar
MMBD914LT1Gonsemi6,548MMBD914LT1GOSCT-ND¥0.99000Similar
In-Stock: 18,336
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2026/12/31
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.24000¥12.40
100¥0.77160¥77.16
500¥0.56616¥283.08
1,000¥0.49951¥499.51
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.41446¥1,243.38
6,000¥0.37149¥2,228.94
9,000¥0.34957¥3,146.13
15,000¥0.32492¥4,873.80
Manufacturers Standard Package