Diode 75 V 300mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD914-7-F

DigiKey Part Number
MMBD914-FDITR-ND - Tape & Reel (TR)
MMBD914-FDICT-ND - Cut Tape (CT)
MMBD914-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD914-7-F
Description
DIODE STANDARD 75V 300MA SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD914-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
300mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD914-E3-08Vishay General Semiconductor - Diodes Division223,644MMBD914-E3-08CT-ND¥2.56000Direct
BAS116LT1Gonsemi20,575BAS116LT1GOSCT-ND¥1.32000Similar
BAS16LT1Gonsemi272,442BAS16LT1GOSCT-ND¥0.91000Similar
BAS16LT3Gonsemi23,358BAS16LT3GOSCT-ND¥0.91000Similar
MMBD914-TPMCC (Micro Commercial Components)938MMBD914TPMSCT-ND¥1.08000Similar
In-Stock: 1,713
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.79400¥7.94
100¥0.49040¥49.04
500¥0.35512¥177.56
1,000¥0.31112¥311.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25480¥764.40
6,000¥0.22631¥1,357.86
9,000¥0.21177¥1,905.93
15,000¥0.19539¥2,930.85
21,000¥0.18568¥3,899.28
30,000¥0.17624¥5,287.20
Manufacturers Standard Package