



SMBJ5361B-TP | |
|---|---|
DigiKey Part Number | SMBJ5361B-TPMSTR-ND - Tape & Reel (TR) SMBJ5361B-TPMSCT-ND - Cut Tape (CT) SMBJ5361B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5361B-TP |
Description | DIODE ZENER 27V 5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 27 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 20.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Cut Tape (CT) & Digi-Reel®: | 6240 |
| Tape & Reel (TR): | 6240 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.57300 | ¥35.73 |
| 100 | ¥2.28170 | ¥228.17 |
| 500 | ¥1.72430 | ¥862.15 |
| 1,000 | ¥1.54434 | ¥1,544.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.31548 | ¥3,946.44 |
| 6,000 | ¥1.20013 | ¥7,200.78 |
| 9,000 | ¥1.14134 | ¥10,272.06 |
| 15,000 | ¥1.07529 | ¥16,129.35 |
| 21,000 | ¥1.03616 | ¥21,759.36 |
| 30,000 | ¥0.99813 | ¥29,943.90 |




