Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16LT1G

DigiKey Part Number
BAS16LT1GOSTR-ND - Tape & Reel (TR)
BAS16LT1GOSCT-ND - Cut Tape (CT)
BAS16LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16LT1G
Description
DIODE STANDARD 100V 200MA SOT23
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BAS16LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16_R1_00001Panjit International Inc.3,1203757-BAS16_R1_00001CT-ND¥0.91000Similar
In-Stock: 272,442
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.55400¥5.54
100¥0.34070¥34.07
500¥0.24462¥122.31
1,000¥0.21337¥213.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.16052¥481.56
6,000¥0.14175¥850.50
Manufacturers Standard Package