SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002LT1G

DigiKey Part Number
2N7002LT1GOSTR-ND - Tape & Reel (TR)
2N7002LT1GOSCT-ND - Cut Tape (CT)
2N7002LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002LT1G
Description
MOSFET N-CH 60V 115MA SOT23-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Tc) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2N7002LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
225mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97,903
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.15800¥11.58
100¥0.71530¥71.53
500¥0.52396¥261.98
1,000¥0.46168¥461.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38232¥1,146.96
6,000¥0.34223¥2,053.38
9,000¥0.32177¥2,895.93
15,000¥0.29876¥4,481.40
21,000¥0.28513¥5,987.73
30,000¥0.27186¥8,155.80
75,000¥0.24274¥18,205.50
150,000¥0.22474¥33,711.00
300,000¥0.20961¥62,883.00
Manufacturers Standard Package