MFR Recommended
Similar
Similar
Similar
Similar

CDSW4148-G | |
|---|---|
DigiKey Part Number | 641-1459-2-ND - Tape & Reel (TR) 641-1459-1-ND - Cut Tape (CT) 641-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSW4148-G |
Description | DIODE STANDARD 75V 150MA SOD123 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W-HF | Comchip Technology | 45,484 | 641-1N4148W-HFCT-ND | ¥1.32000 | MFR Recommended |
| 1N4148W-TP | MCC (Micro Commercial Components) | 1,377,128 | 1N4148WTPMSCT-ND | ¥0.83000 | Similar |
| 1N4148WQ-13-F | Diodes Incorporated | 22,718 | 31-1N4148WQ-13-FCT-ND | ¥1.49000 | Similar |
| 1N4148WQ-7-F | Diodes Incorporated | 24 | 1N4148WQ-7-FDICT-ND | ¥1.49000 | Similar |
| SMMSD4148T1G | onsemi | 613 | SMMSD4148T1GOSCT-ND | ¥1.90000 | Similar |





