Diode 100 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148W-HF

DigiKey Part Number
641-1N4148W-HFTR-ND - Tape & Reel (TR)
641-1N4148W-HFCT-ND - Cut Tape (CT)
641-1N4148W-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-HF
Description
DIODE STANDARD 100V 150MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45,484
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.83500¥8.35
100¥0.51360¥51.36
500¥0.37198¥185.99
1,000¥0.32609¥326.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26734¥802.02
6,000¥0.23763¥1,425.78
9,000¥0.22245¥2,002.05
15,000¥0.20538¥3,080.70
21,000¥0.19525¥4,100.25
30,000¥0.18541¥5,562.30
Manufacturers Standard Package