2-5767004-2 | ||
---|---|---|
DigiKey Part Number | A32308-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-5767004-2 | |
Description | CONN RCPT 38POS SMD GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-5767004-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 38 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.69000 | ¥168.69 |
21 | ¥165.15190 | ¥3,468.19 |
42 | ¥160.75786 | ¥6,751.83 |
63 | ¥152.85270 | ¥9,629.72 |
105 | ¥137.91848 | ¥14,481.44 |
252 | ¥137.04040 | ¥34,534.18 |
504 | ¥119.47107 | ¥60,213.42 |