2-767004-2 | ||
---|---|---|
DigiKey Part Number | A29126-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-767004-2 | |
Description | CONN RCPT 38POS SMD GOLD | |
Customer Reference | ||
Detailed Description | 38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-767004-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 38 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.34000 | ¥170.34 |
21 | ¥166.76714 | ¥3,502.11 |
42 | ¥162.33000 | ¥6,817.86 |
63 | ¥154.34746 | ¥9,723.89 |
105 | ¥139.26724 | ¥14,623.06 |
252 | ¥138.38060 | ¥34,871.91 |
504 | ¥120.63946 | ¥60,802.29 |