




0732511352 | |
|---|---|
DigiKey Part Number | WM9458-ND |
Manufacturer | |
Manufacturer Product Number | 0732511352 |
Description | CONN SMA JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732511352 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.29000 | ¥38.29 |
| 10 | ¥32.56700 | ¥325.67 |
| 25 | ¥30.52640 | ¥763.16 |
| 50 | ¥29.06740 | ¥1,453.37 |
| 100 | ¥27.67970 | ¥2,767.97 |
| 250 | ¥25.94660 | ¥6,486.65 |
| 500 | ¥24.70844 | ¥12,354.22 |
| 1,000 | ¥23.52988 | ¥23,529.88 |
| 2,500 | ¥22.05823 | ¥55,145.57 |











