767006-1 | ||
---|---|---|
DigiKey Part Number | A115645-ND | |
Manufacturer | ||
Manufacturer Product Number | 767006-1 | |
Description | CONN PLUG 38POS EDGE MNT GOLD | |
Customer Reference | ||
Detailed Description | 38 Position Connector Plug, Outer Shroud Contacts Board Edge, Straddle Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 767006-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 38 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.251" (6.38mm) | |
Base Product Number |