Optoisolator Transistor Output 5000Vrms 2 Channel 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K44T-500E

DigiKey Part Number
516-4123-2-ND - Tape & Reel (TR)
516-4123-1-ND - Cut Tape (CT)
516-4123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-K44T-500E
Description
OPTOISO 5KV TRANS 8-SO STRETCHED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-K44T-500E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
20V
Manufacturer
Broadcom Limited
Current - Output / Channel
8mA
Series
Voltage - Forward (Vf) (Typ)
1.55V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - DC Forward (If) (Max)
20 mA
Part Status
Active
Grade
Automotive
Number of Channels
2
Qualification
AEC-Q100
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 125°C
Current Transfer Ratio (Min)
32% @ 10mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
100% @ 10mA
Package / Case
8-SOIC (0.268", 6.81mm Width)
Turn On / Turn Off Time (Typ)
150ns, 500ns
Supplier Device Package
8-SO Stretched
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,584
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.23000¥46.23
10¥34.53600¥345.36
100¥27.62590¥2,762.59
500¥24.60622¥12,303.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥23.62473¥23,624.73
2,000¥22.79472¥45,589.44
3,000¥22.36990¥67,109.70
Manufacturers Standard Package