



ABM8AIG-10.000MHZ-12-2Z-T3 | |
|---|---|
DigiKey Part Number | 535-13380-2-ND - Tape & Reel (TR) 535-13380-1-ND - Cut Tape (CT) 535-13380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-10.000MHZ-12-2Z-T3 |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-10.000MHZ-12-2Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥9.07200 | ¥90.72 |
| 25 | ¥8.57720 | ¥214.43 |
| 50 | ¥8.22140 | ¥411.07 |
| 100 | ¥7.88160 | ¥788.16 |
| 250 | ¥7.26620 | ¥1,816.55 |
| 500 | ¥7.05104 | ¥3,525.52 |
| 1,000 | ¥6.85009 | ¥6,850.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.40709 | ¥19,221.27 |
| 6,000 | ¥6.05743 | ¥36,344.58 |
| 9,000 | ¥5.99326 | ¥53,939.34 |
| 15,000 | ¥5.68640 | ¥85,296.00 |











