


TPS22919DCKT | |
|---|---|
DigiKey Part Number | 296-53421-2-ND - Tape & Reel (TR) 296-53421-1-ND - Cut Tape (CT) 296-53421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22919DCKT |
Description | IC PWR SWITCH N-CHAN 1:1 SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22919DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.6V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 89mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.58100 | ¥45.81 |
| 25 | ¥4.11800 | ¥102.95 |
| 100 | ¥3.60960 | ¥360.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.30380 | ¥825.95 |
| 500 | ¥3.16008 | ¥1,580.04 |
| 750 | ¥3.08815 | ¥2,316.11 |
| 1,250 | ¥3.00836 | ¥3,760.45 |
| 1,750 | ¥2.96179 | ¥5,183.13 |
| 2,500 | ¥2.91694 | ¥7,292.35 |
| 6,250 | ¥2.82040 | ¥17,627.50 |
| 12,500 | ¥2.76221 | ¥34,527.62 |
| 25,000 | ¥2.71433 | ¥67,858.25 |











