



1704320002 | |
|---|---|
DigiKey Part Number | WM25461TR-ND - Tape & Reel (TR) WM25461CT-ND - Cut Tape (CT) WM25461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1704320002 |
Description | CONN ZQSFP+ RCPT 38P SLD RA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38 Position ZQSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1704320002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | ZQSFP+ | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.53000 | ¥50.53 |
| 10 | ¥42.94300 | ¥429.43 |
| 25 | ¥40.25240 | ¥1,006.31 |
| 50 | ¥38.32900 | ¥1,916.45 |
| 100 | ¥36.49890 | ¥3,649.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 340 | ¥30.65050 | ¥10,421.17 |
| 680 | ¥29.18838 | ¥19,848.10 |
| 1,020 | ¥28.36602 | ¥28,933.34 |
| 1,700 | ¥27.36271 | ¥46,516.61 |
| 2,380 | ¥26.72163 | ¥63,597.48 |











