2920L600/16MR-A | ||
---|---|---|
DigiKey Part Number | 18-2920L600/16MR-ATR-ND - Tape & Reel (TR) 18-2920L600/16MR-ACT-ND - Cut Tape (CT) 18-2920L600/16MR-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2920L600/16MR-A | |
Description | PTC 16V POLYFUSE SMT 2920 6.0A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Surface Mount 2920 (7351 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 12 A | |
Current - Max | 40 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 4 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
5 | ¥8.50400 | ¥42.52 |
10 | ¥7.95500 | ¥79.55 |
50 | ¥6.58060 | ¥329.03 |
100 | ¥5.48380 | ¥548.38 |
250 | ¥5.34692 | ¥1,336.73 |
500 | ¥4.52434 | ¥2,262.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.58223 | ¥3,582.23 |
2,000 | ¥3.39695 | ¥6,793.90 |
3,000 | ¥3.39353 | ¥10,180.59 |