LT3085EMS8E#TRPBF | ||
---|---|---|
DigiKey Part Number | LT3085EMS8E#TRPBFTR-ND - Tape & Reel (TR) LT3085EMS8E#TRPBFCT-ND - Cut Tape (CT) LT3085EMS8E#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3085EMS8E#TRPBF | |
Description | IC REG LIN POS ADJ 500MA 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3085EMS8E#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10.1 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥44.00200 | ¥440.02 |
25 | ¥41.60160 | ¥1,040.04 |
100 | ¥36.05550 | ¥3,605.55 |
250 | ¥34.20640 | ¥8,551.60 |
500 | ¥30.69328 | ¥15,346.64 |
1,000 | ¥25.88588 | ¥25,885.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.59159 | ¥61,478.97 |