MAX8902BATA+T | ||
---|---|---|
DigiKey Part Number | MAX8902BATA+TTR-ND - Tape & Reel (TR) MAX8902BATA+TCT-ND - Cut Tape (CT) MAX8902BATA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX8902BATA+T | |
Description | IC REG LIN POS ADJ 500MA 8TDFN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN-EP (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX8902BATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.12V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 160 µA | |
PSRR | 92dB ~ 62dB (5kHz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
10 | ¥34.27400 | ¥342.74 |
25 | ¥32.40080 | ¥810.02 |
100 | ¥28.08010 | ¥2,808.01 |
250 | ¥26.64000 | ¥6,660.00 |
500 | ¥23.90414 | ¥11,952.07 |
1,000 | ¥20.16010 | ¥20,160.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.15211 | ¥47,880.28 |