NCP163AMX500TBG | ||
---|---|---|
DigiKey Part Number | NCP163AMX500TBGOSTR-ND - Tape & Reel (TR) NCP163AMX500TBGOSCT-ND - Cut Tape (CT) NCP163AMX500TBGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP163AMX500TBG | |
Description | IC REG LINEAR 5V 250MA 4XDFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.105V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥3.30900 | ¥33.09 |
25 | ¥3.03080 | ¥75.77 |
100 | ¥2.04300 | ¥204.30 |
250 | ¥1.69068 | ¥422.67 |
500 | ¥1.54988 | ¥774.94 |
1,000 | ¥1.16249 | ¥1,162.49 |
2,500 | ¥1.09200 | ¥2,730.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.02155 | ¥5,107.75 |
10,000 | ¥0.93701 | ¥9,370.10 |
25,000 | ¥0.90178 | ¥22,544.50 |
50,000 | ¥0.88064 | ¥44,032.00 |