
NOIP1FN1300A-QTI | |
|---|---|
DigiKey Part Number | 5556-NOIP1FN1300A-QTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1FN1300A-QTI |
Description | IC IMAGE SENSOR 1.3MP 48LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4.8µm x 4.8µm 48-LCC (14.22x14.22) |
Datasheet | Datasheet |
Category | Pixel Size 4.8µm x 4.8µm |
Manufacturer onsemi | Package / Case 48-LCC |
Series | Supplier Device Package 48-LCC (14.22x14.22) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
Type CMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,103.71000 | ¥1,103.71 |
| 5 | ¥1,027.63000 | ¥5,138.15 |
| 10 | ¥999.27200 | ¥9,992.72 |
| 25 | ¥965.34680 | ¥24,133.67 |
| 64 | ¥934.30406 | ¥59,795.46 |








