Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP718BSNADJT1G

DigiKey Part Number
NCP718BSNADJT1GOSTR-ND - Tape & Reel (TR)
NCP718BSNADJT1GOSCT-ND - Cut Tape (CT)
NCP718BSNADJT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP718BSNADJT1G
Description
IC REG LIN POS ADJ 300MA TSOT23
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NCP718BSNADJT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
300 µA
Part Status
Active
PSRR
60dB (1kHz)
Output Configuration
Control Features
Soft Start
Output Type
Protection Features
Over Current, Over Temperature
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
24V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.2V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Max)
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.49V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66,450
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.92800¥29.28
25¥2.61680¥65.42
100¥2.27260¥227.26
250¥2.10852¥527.13
500¥2.00944¥1,004.72
1,000¥1.92807¥1,928.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.77425¥5,322.75
6,000¥1.72645¥10,358.70
Manufacturers Standard Package