


NOIP1SN1300A-QTI | |
|---|---|
DigiKey Part Number | 5556-NOIP1SN1300A-QTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1SN1300A-QTI |
Description | IC IMAGE SENSOR 1.3MP LVDS 48LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4.8µm x 4.8µm 48-LCC (14.22x14.22) |
Datasheet | Datasheet |
EDA/CAD Models | NOIP1SN1300A-QTI Models |
Category | Pixel Size 4.8µm x 4.8µm |
Manufacturer onsemi | Package / Case 48-LCC |
Packaging Tray | Supplier Device Package 48-LCC (14.22x14.22) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type CMOS | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,001.58000 | ¥1,001.58 |
| 5 | ¥931.61600 | ¥4,658.08 |
| 10 | ¥905.54800 | ¥9,055.48 |
| 25 | ¥874.35040 | ¥21,858.76 |
| 64 | ¥845.81000 | ¥54,131.84 |













