
SIP32509DT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIP32509DT-T1-GE3TR-ND - Tape & Reel (TR) SIP32509DT-T1-GE3CT-ND - Cut Tape (CT) SIP32509DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32509DT-T1-GE3 |
Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 46mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.08000 | ¥3.08 |
| 10 | ¥2.11300 | ¥21.13 |
| 25 | ¥1.88200 | ¥47.05 |
| 100 | ¥1.62280 | ¥162.28 |
| 250 | ¥1.49980 | ¥374.95 |
| 500 | ¥1.42538 | ¥712.69 |
| 1,000 | ¥1.36430 | ¥1,364.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.28882 | ¥3,866.46 |
| 6,000 | ¥1.25190 | ¥7,511.40 |
| 9,000 | ¥1.23339 | ¥11,100.51 |
| 15,000 | ¥1.21289 | ¥18,193.35 |
| 21,000 | ¥1.20091 | ¥25,219.11 |
| 30,000 | ¥1.18939 | ¥35,681.70 |










