NCP167BMX330TBG | ||
---|---|---|
DigiKey Part Number | NCP167BMX330TBGOSTR-ND - Tape & Reel (TR) NCP167BMX330TBGOSCT-ND - Cut Tape (CT) NCP167BMX330TBGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP167BMX330TBG | |
Description | IC REG LINEAR 3.3V 700MA 4XDFN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP167BMX330TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 85dB ~ 63dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.69600 | ¥67.40 |
100 | ¥2.00230 | ¥200.23 |
250 | ¥1.69408 | ¥423.52 |
500 | ¥1.61692 | ¥808.46 |
1,000 | ¥1.35553 | ¥1,355.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35558 | ¥4,066.74 |