NCP161BMX330TBG | ||
---|---|---|
DigiKey Part Number | NCP161BMX330TBGOSTR-ND - Tape & Reel (TR) NCP161BMX330TBGOSCT-ND - Cut Tape (CT) NCP161BMX330TBGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP161BMX330TBG | |
Description | IC REG LINEAR 3.3V 450MA 4XDFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79900 | ¥27.99 |
25 | ¥2.61040 | ¥65.26 |
100 | ¥1.93990 | ¥193.99 |
250 | ¥1.64188 | ¥410.47 |
500 | ¥1.56700 | ¥783.50 |
1,000 | ¥1.15670 | ¥1,156.70 |
2,500 | ¥1.08202 | ¥2,705.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.00742 | ¥5,037.10 |
10,000 | ¥0.95517 | ¥9,551.70 |
25,000 | ¥0.93279 | ¥23,319.75 |
50,000 | ¥0.92355 | ¥46,177.50 |