AR0330CS1C12SPKA0-CR | ||
---|---|---|
DigiKey Part Number | 5556-AR0330CS1C12SPKA0-CR-ND | |
Manufacturer | ||
Manufacturer Product Number | AR0330CS1C12SPKA0-CR | |
Description | IMAGE SENSOR | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Image Sensor 2304H x 1536V 2.2µm x 2.2µm 61-ODCSP (6.28x6.65) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2304H x 1536V | |
Frames per Second | 30 | |
Voltage - Supply | 1.7V ~ 1.9V, 2.4V ~ 3.1V | |
Package / Case | 61-WFBGA, CSPBGA | |
Supplier Device Package | 61-ODCSP (6.28x6.65) | |
Operating Temperature | -30°C ~ 70°C (TJ) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AR0330 |
Environmental Information | |
PCN Design/Specification | AR0330CS 04/Jan/2019 |
PCN Assembly/Origin | AR0330 14/Jan/2021 |
PCN Packaging | Shipping tray change 30/Mar/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 5 (48 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.9500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.54000 | ¥112.54 |
10 | ¥89.09800 | ¥890.98 |
25 | ¥84.40560 | ¥2,110.14 |
80 | ¥82.55513 | ¥6,604.41 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | 1990-AR0330CS1C12SPKA0-CR 2156-AR0330CS1C12SPKA0-CR-OS AR0330CS1C12SPKA0-CR-ND AR0330CS1C12SPKA0-CROS ONSONSAR0330CS1C12SPKA0-CR 5556-AR0330CS1C12SPKA0-CR 2832-AR0330CS1C12SPKA0-CR AR0330CS1C12SPKA0-CROS-ND |
Standard Package | 2,000 |