NOIV2SN1300A-QDC | ||
---|---|---|
DigiKey Part Number | 5556-NOIV2SN1300A-QDC-ND | |
Manufacturer | ||
Manufacturer Product Number | NOIV2SN1300A-QDC | |
Description | IC IMAGE SENSOR 1.3MP 48LLC | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Image Sensor 1280H x 1024V 4.8µm x 4.8µm 168-PGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 1280H x 1024V | |
Frames per Second | 150 | |
Voltage - Supply | 1.8V, 3.3V | |
Package / Case | 168-CPGA | |
Supplier Device Package | 168-PGA | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,186.47000 | ¥1,186.47 |
10 | ¥1,075.24500 | ¥10,752.45 |
25 | ¥1,038.16760 | ¥25,954.19 |