
NOIP1SN0480A-STI1 | |
|---|---|
DigiKey Part Number | 5556-NOIP1SN0480A-STI1-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1SN0480A-STI1 |
Description | IC CMOS IMAGE SENSOR 1/3.6" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 808H x 608V 4.8µm x 4.8µm 67-ODCSP (4.93x6.13) |
Datasheet | Datasheet |
EDA/CAD Models | NOIP1SN0480A-STI1 Models |
Category | Active Pixel Array 808H x 608V |
Manufacturer onsemi | Voltage - Supply 3.2V ~ 3.4V |
Packaging Bulk | Package / Case 67-WFBGA, CSPBGA |
Part Status Active | Supplier Device Package 67-ODCSP (4.93x6.13) |
Type CMOS | Operating Temperature -40°C ~ 85°C |
Pixel Size 4.8µm x 4.8µm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥242.39000 | ¥242.39 |
| 5 | ¥222.01600 | ¥1,110.08 |
| 10 | ¥214.44900 | ¥2,144.49 |
| 30 | ¥203.71200 | ¥6,111.36 |
| 50 | ¥199.19780 | ¥9,959.89 |
| 100 | ¥193.51540 | ¥19,351.54 |


















