


ST-LINK/V2-ISOL | |
|---|---|
DigiKey Part Number | 497-15961-ND |
Manufacturer | |
Manufacturer Product Number | ST-LINK/V2-ISOL |
Description | ST-LINK V2 PROG FOR STM8 STM32 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | The ST-LINK/V2 is a USB-powered in-circuit debugging and programmer tool for STM8 and STM32 microcontrollers. It supports SWIM (1.65–5.5 V) and JTAG/SWD (1.65–3.6 V) interfaces with full-speed USB 2.0 connectivity and includes cables for standard and 2.54 mm pitch connectors. SWIM programming supports up to 12.8 kB/s, and SWD enables debugging and serial wire viewer (SWV) communication. The ST-LINK/V2-ISOL model adds 1000 Vrms isolation for enhanced safety. It works with ST and third-party software tools such as STM32CubeIDE, STVD-STM8, and STVP-STM8, making it ideal for embedded development and programming across a wide range of STM8 and STM32 applications. |
Datasheet | Datasheet |
Category | Type Debugger, Programmer (In-Circuit/In-System) |
Manufacturer STMicroelectronics | Contents Board(s), Cable(s) |
Packaging Box | Utilized IC / Part STM8, STM32 |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥464.03000 | ¥464.03 |











