
TTL-234X-3V3 | |
|---|---|
DigiKey Part Number | 768-1319-ND |
Manufacturer | |
Manufacturer Product Number | TTL-234X-3V3 |
Description | CABLE USB TO UART 3.3V .1" CONN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | USB to TTL Serial 3.3V Cable 5.90' (1.80m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | ||
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | Rectangular Connector, Female Sockets, 6 pos, 0.1" | |
Length | 5.90' (1.80m) | |
Shielding | Unshielded | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥167.04000 | ¥167.04 |
| 10 | ¥159.84900 | ¥1,598.49 |
| 50 | ¥157.11960 | ¥7,855.98 |











