TTL234X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTL-234X-3V3-WE

DigiKey Part Number
768-1322-ND
Manufacturer
Manufacturer Product Number
TTL-234X-3V3-WE
Description
CABLE USB TO UART 3.3V WIRE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
USB to TTL Serial 3.3V Cable 5.90' (1.80m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Usage
Convert From (Adapter End)
USB-A (USB TYPE-A), Plug
Convert To (Adapter End)
Cable, 6 Wire Leads
Length
5.90' (1.80m)
Shielding
Unshielded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.08000¥172.08
10¥164.67300¥1,646.73
50¥161.86200¥8,093.10