ESP32-C6-MINI-1 ESP32-C Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-C6-DEVKITM-1-N4

DigiKey Part Number
1965-ESP32-C6-DEVKITM-1-N4-ND
Manufacturer
Manufacturer Product Number
ESP32-C6-DEVKITM-1-N4
Description
ESP32-C6 GENERAL-PURPOSE DEVELOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
The ESP32-C6-MINI-1 transceiver evaluation board by Espressif Systems is designed for Bluetooth® (BLE) applications operating at a frequency of 2.4GHz, and incorporates Wi-Fi, Zigbee, and Thread functions. This board is equipped with the ESP32-C6-MINI-1 IC, providing wireless connectivity options essential for modern IoT solutions. The board features a powerful processor with integrated 4MB SPI flash memory, ensuring efficient data processing and storage capabilities.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Espressif Systems
Utilized IC / Part
ESP32-C6-MINI-1
Series
RF Type
Bluetooth® 5.x (BLE)
Packaging
Bulk
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; Bluetooth® 5.x (BLE)
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 203
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.16000¥66.16