CYW43439, RP2350 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1633

DigiKey Part Number
2648-SC1633TR-ND - Tape & Reel (TR)
2648-SC1633CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SC1633
Description
RASPBERRY PI PICO 2 W RP2350
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CYW43439, RP2350 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Antenna(s) On-Board
Manufacturer
Raspberry Pi
Utilized IC / Part
CYW43439, RP2350
Packaging
Tape & Reel (TR)
Cut Tape (CT)
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,908
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.89000¥57.89
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
240¥57.88996¥13,893.59
Manufacturers Standard Package