CYW43439, RP2350 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1634

DigiKey Part Number
2648-SC1634-ND
Manufacturer
Manufacturer Product Number
SC1634
Description
RASPBERRY PI PICO 2 WH RP2350
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CYW43439, RP2350 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Antenna(s) On-Board
Manufacturer
Raspberry Pi
Utilized IC / Part
CYW43439, RP2350
Packaging
Tray
Note
Header(s) Installed
Part Status
Active
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Frequency
2.4GHz
Function
Transceiver
Contents
Board(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,765
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.16000¥66.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.