20 Position Header Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5583

DigiKey Part Number
1528-5583-ND
Manufacturer
Manufacturer Product Number
5583
Description
SOCKET HEADERS FOR RASPBERRY PI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position Header Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
All
Mfr
Number of Rows
1
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Connector Type
Fastening Type
Push-Pull
Contact Type
Female Socket
Insulation Color
Black
Style
Board to Board
Contact Shape
Square
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 849
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
Manufacturers Standard Package