



IRLB3813PBF | |
|---|---|
DigiKey Part Number | IRLB3813PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLB3813PBF |
Description | MOSFET N-CH 30V 260A TO220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 260A (Tc) 230W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRLB3813PBF Models |
Category | Vgs(th) (Max) @ Id 2.35V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8420 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.95mOhm @ 60A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.09000 | ¥21.09 |
| 50 | ¥10.27960 | ¥513.98 |
| 100 | ¥9.23010 | ¥923.01 |
| 500 | ¥7.38824 | ¥3,694.12 |
| 1,000 | ¥6.79603 | ¥6,796.03 |
| 2,000 | ¥6.29810 | ¥12,596.20 |
| 5,000 | ¥5.75957 | ¥28,797.85 |
| 10,000 | ¥5.52022 | ¥55,202.20 |


















