Adapter Connector Terminal Blocks, Screw Connection, 2 Pos, 1 Row To 2.1mm DC Plug Black, Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Terminal Blocks, Screw Connection, 2 Pos, 1 Row To 2.1mm DC Plug Black, Green
1528-1387-ND
1528-1387-ND
Stumble-Bot – AGM Summer Break | DigiKey

369

DigiKey Part Number
1528-1387-ND
Manufacturer
Manufacturer Product Number
369
Description
ADAPT TERM BL 2POS TO 2.1MM PLG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Connector Terminal Blocks, Screw Connection, 2 Pos, 1 Row To 2.1mm DC Plug Black, Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
Terminal Blocks, Screw Connection, 2 Pos, 1 Row
Manufacturer
Adafruit Industries LLC
Convert To (Adapter End)
2.1mm DC Plug
Packaging
Bulk
Color
Black, Green
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,709
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.54000¥16.54
Manufacturers Standard Package