Diode 50 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001G

DigiKey Part Number
1N4001GOS-ND
Manufacturer
Manufacturer Product Number
1N4001G
Description
DIODE STANDARD 50V 1A AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
50 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4933-E3/54Vishay General Semiconductor - Diodes Division11,7791N4933-E3/54GICT-ND¥5.13000Similar
In-Stock: 72,649
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.27400¥12.74
100¥0.79230¥79.23
500¥0.58138¥290.69
1,000¥0.51307¥513.07
2,000¥0.45543¥910.86
5,000¥0.39284¥1,964.20
10,000¥0.35409¥3,540.90
50,000¥0.28613¥14,306.50
Manufacturers Standard Package