Jumper Wire Female to Female 6.00" (152.40mm) 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jumper Wire Female to Female 6.00" (152.40mm) 28 AWG
You’ve got Laundry…Notifications | The Resident Geeks

12796

DigiKey Part Number
1568-12796-ND
Manufacturer
Manufacturer Product Number
12796
Description
JUMPER WIRE F/F 6" 20PCS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jumper Wire Female to Female 6.00" (152.40mm) 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Female to Female
Manufacturer
SparkFun Electronics
Length
6.00" (152.40mm)
Packaging
Bulk
Color
Various
Part Status
Active
Wire Gauge
28 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,489
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.73000¥24.73
Manufacturers Standard Package