50 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601036

DigiKey Part Number
478-601036-ND
Manufacturer
Manufacturer Product Number
601036
Description
TRIMMER 50K OHM 0.1W PC PIN TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
50 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
KYOCERA AVX
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.1W, 1/10W
Size / Dimension
Square - 0.256" x 0.256" Face (6.50mm x 6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 407
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.70400¥17.04
25¥1.58800¥39.70
50¥1.50520¥75.26
100¥1.42410¥142.41
250¥1.32352¥330.88
500¥1.25174¥625.87
1,000¥1.18352¥1,183.52
5,000¥1.03810¥5,190.50
Manufacturers Standard Package