ESP32-C3-MINI-1 ESP32-C 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-C3-MINI-1 ESP32-C 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
ESP32-C3-DEVKITM-1-N4X

ESP32-C3-DEVKITM-1-N4X

DigiKey Part Number
1965-ESP32-C3-DEVKITM-1-N4X-ND
Manufacturer
Manufacturer Product Number
ESP32-C3-DEVKITM-1-N4X
Description
ENTRY-LEVEL DEVELOPMENT BOARD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ESP32-C3-MINI-1 ESP32-C 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Espressif Systems
Utilized IC / Part
ESP32-C3-MINI-1
Series
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
Packaging
Bulk
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.16000¥66.16