



SEN66-SIN-T | |
|---|---|
DigiKey Part Number | 1649-SEN66-SIN-T-ND |
Manufacturer | |
Manufacturer Product Number | SEN66-SIN-T |
Description | SENSOR CO2,RH,NOX,PM,TMP,VOC I2C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2), Humidity, NOx, Particulate Matter, Temperature, VOC Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Carbon Dioxide (CO2), Humidity, NOx, Particulate Matter, Temperature, VOC | |
Accuracy | - | |
Output | I2C | |
Operating Temperature | -10°C ~ 50°C | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | 350mA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥484.18000 | ¥484.18 |
| 5 | ¥447.19600 | ¥2,235.98 |
| 10 | ¥433.41000 | ¥4,334.10 |
| 25 | ¥416.91960 | ¥10,422.99 |
| 60 | ¥402.82033 | ¥24,169.22 |
| 120 | ¥392.69300 | ¥47,123.16 |











