GHR-06V-S | ||
---|---|---|
DigiKey Part Number | 455-1596-ND | |
Manufacturer | ||
Manufacturer Product Number | GHR-06V-S | |
Description | CONN RCPT HSG 6POS 1.25MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.38200 | ¥13.82 |
25 | ¥1.22640 | ¥30.66 |
50 | ¥1.14540 | ¥57.27 |
100 | ¥1.06420 | ¥106.42 |
250 | ¥0.94116 | ¥235.29 |
500 | ¥0.90022 | ¥450.11 |
1,000 | ¥0.73645 | ¥736.45 |
2,500 | ¥0.67512 | ¥1,687.80 |