
18079 | |
|---|---|
DigiKey Part Number | 1568-18079-ND |
Manufacturer | |
Manufacturer Product Number | 18079 |
Description | BREADBOARD TO GHR-06V CABLE 6P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Plug 0.499' (152.00mm, 5.98") |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer SparkFun Electronics | Length 0.499' (152.00mm, 5.98") |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Gold |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.61000 | ¥18.61 |











