
4331 | |
|---|---|
DigiKey Part Number | 1528-4331-ND |
Manufacturer | |
Manufacturer Product Number | 4331 |
Description | FTDI SERIAL TTL-232 USB TYPE C C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB to TTL Serial 3.3V Cable 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB-C (USB TYPE-C), Plug |
Mfr | Convert To (Adapter End) Rectangular Connector, Female Sockets, 6 pos, 0.1" |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Shielding Shielded |
Usage |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.99000 | ¥164.99 |










