5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP

LMV321SN3T1G

DigiKey Part Number
LMV321SN3T1GOSTR-ND - Tape & Reel (TR)
LMV321SN3T1GOSCT-ND - Cut Tape (CT)
LMV321SN3T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321SN3T1G
Description
IC OPAMP GP 1 CIRCUIT 5TSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV321SN3T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 nA
Voltage - Input Offset
1.7 mV
Current - Supply
130µA
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,145
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.24000¥12.40
25¥1.09160¥27.29
100¥0.93280¥93.28
250¥0.85672¥214.18
500¥0.81090¥405.45
1,000¥0.77311¥773.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.72639¥2,179.17
6,000¥0.70351¥4,221.06
9,000¥0.69206¥6,228.54
15,000¥0.67938¥10,190.70
21,000¥0.67196¥14,111.16
30,000¥0.66484¥19,945.20
75,000¥0.64948¥48,711.00
Manufacturers Standard Package