CMOS Image Sensor 1280H x 1024V 4.8µm x 4.8µm 48-LCC (14.22x14.22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIV1SN1300A-QDC

DigiKey Part Number
5556-NOIV1SN1300A-QDC-ND
Manufacturer
Manufacturer Product Number
NOIV1SN1300A-QDC
Description
IC IMAGE SENSOR 1.3MP 48LCC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 1024V 4.8µm x 4.8µm 48-LCC (14.22x14.22)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
150.0
Manufacturer
onsemi
Voltage - Supply
1.8V, 3.3V
Packaging
Tray
Package / Case
48-LCC
Part Status
Active
Supplier Device Package
48-LCC (14.22x14.22)
Type
CMOS
Operating Temperature
-40°C ~ 85°C (TJ)
Pixel Size
4.8µm x 4.8µm
Base Product Number
Active Pixel Array
1280H x 1024V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,147.88000¥1,147.88
5¥1,086.31400¥5,431.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.