
A121-001-T&R | |
|---|---|
DigiKey Part Number | 1891-A121-001-T&RTR-ND - Tape & Reel (TR) 1891-A121-001-T&RCT-ND - Cut Tape (CT) 1891-A121-001-T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A121-001-T&R |
Description | SENSOR RADAR SENSOR DIGITAL SPI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Digital, SPI Output |
Datasheet | Datasheet |
Category | Sensor Type Radar Sensor |
Manufacturer Acconeer AB | Output Type Digital, SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.44000 | ¥138.44 |
| 5 | ¥121.40000 | ¥607.00 |
| 10 | ¥109.24300 | ¥1,092.43 |
| 25 | ¥97.08680 | ¥2,427.17 |
| 50 | ¥89.80940 | ¥4,490.47 |
| 100 | ¥77.65290 | ¥7,765.29 |
| 500 | ¥72.85662 | ¥36,428.31 |
| 1,000 | ¥67.97756 | ¥67,977.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥51.50398 | ¥154,511.94 |











