
ECS-240-8-36-RWN-TR | |
|---|---|
DigiKey Part Number | XC2270TR-ND - Tape & Reel (TR) XC2270CT-ND - Cut Tape (CT) XC2270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-36-RWN-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-36-RWN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥3.58100 | ¥35.81 |
| 25 | ¥3.38400 | ¥84.60 |
| 50 | ¥3.24340 | ¥162.17 |
| 100 | ¥3.10860 | ¥310.86 |
| 250 | ¥2.94008 | ¥735.02 |
| 500 | ¥2.81832 | ¥1,409.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.70164 | ¥2,701.64 |
| 2,000 | ¥2.58988 | ¥5,179.76 |
| 3,000 | ¥2.52668 | ¥7,580.04 |
| 5,000 | ¥2.44927 | ¥12,246.35 |
| 7,000 | ¥2.39960 | ¥16,797.20 |
| 10,000 | ¥2.34806 | ¥23,480.60 |






